TAIYO YUDENLSQPB160807T6R8MMontaggio superficie induttore
Inductor Power Chip Wirewound 6.8uH 20% 1MHz Ferrite 0.25A 2.132Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Power Chip | |
| Wirewound | |
| Ferrite | |
| 6.8u | |
| 30 | |
| 20% | |
| 1M | |
| 0.25 | |
| 0.2 | |
| 2.132 | |
| 1M | |
| 100M | |
| 2 | |
| 0603 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 0.7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

