| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Surge Protection Module | |
| -45 | |
| 85 | |
| 125 | |
| -40 | |
| Mounting | Screw |
| Package Height | 32.5 mm |
| Package Width | 48.7 mm |
| Package Length | 64 mm |
| PCB changed | 3 |
| 3 |
In expensive electronics and appliances use this lightning LSP05240P surge suppressor from Littelfuse to protect from overvoltage conditions. Its maximum surge current is 10kA. This surge suppressor has an operating temperature range of -45 °C to 85 °C. This surge suppressor is cable-mounted, perfect if your design needs to connect to an outside cable housing. This product is 48 mm long, 30 mm tall and 48 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

