HoneywellLSM6DLimite interruttore

Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 24VDC Rotary Conduit

The heavy duty LSM6D limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. This device has a maximum current rating of 10 A @ 24VDC. It has a DPDT configuration. LSM6D is housed in zinc die cast. This limit switch has an operating temperature range of -1 °C to 121 °C. The LSM6D limit switch has a conduit termination style. The maximum DC voltage rating is 24 VDC. This product is 47.8 mm long, 119.1 mm tall and 62 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    7 settimane
    • Price: $457.91
    1. 1+$457.91
    2. 5+$348.67
    3. 10+$345.18
    4. 25+$341.73
    5. 100+$338.31

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.