| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | LSF |
| Logic Function | Voltage Level Translator |
| Channel Type | Bidirectional |
| Number of Channels | 8 |
| Maximum Frequency (MHz) | 100(Typ) |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 2.2(Typ)@3.3V |
| Absolute Propagation Delay Time (ns) | 2.2(Typ) |
| Minimum High Level Input Voltage (V) | 0.95 |
| Minimum Latch-Up Current (mA) | 100 |
| Output Type | Open Drain|Push-Pull |
| Minimum Operating Supply Voltage (V) | 0.95/1.8 |
| Typical Operating Supply Voltage (V) | 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 0.00005(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Supply Current (mA) | 0.0125 |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |