Murata ManufacturingLQW18CNR39J00DMontaggio superficie induttore
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 10MHz Ferrite 0.62A 0.28Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQW18CNR39J00D | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.39u | |
| 5% | |
| 10M | |
| 0.62 | |
| 0.28 | |
| 570M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Save valuable space on a PCB with this power chip LQW18CNR39J00D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 570M Hz. This SMD inductor has a maximum DC current of 620m A with a maximum resistance of 280m Ohm. This device utilizes wirewound technology. It has a tolerance of 5%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 390n H.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

