Murata ManufacturingLQW18ASR15J0ZDMontaggio superficie induttore
Inductor RF Chip Unshielded Wirewound 0.15uH 5% 150MHz 28Q-Factor Air 0.28A 0.92Ohm DCR 0603 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Air | |
| 0.15u | |
| 5% | |
| 150M | |
| 0.28 | |
| 0.92 | |
| 28 | |
| 150M | |
| 990M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.1 | |
| 1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

