Murata ManufacturingLQW18AN6N8C10DMontaggio superficie induttore
Inductor RF Chip Unshielded Wirewound 0.0068uH 0.2nH 100MHz 38Q-Factor Non Magnetic 0.9A 0.045Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0068u | |
| 0.2nH | |
| 100M | |
| 0.9 | |
| 0.045 | |
| 38 | |
| 250M | |
| 7000M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.1 | |
| 1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW18AN6N8C10D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 7G Hz. This product is 1.8 mm long, 1 mm tall and 1.1 mm deep. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 45m Ohm. This device is made with wirewound technology. It has an inductance of 6.8n H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

