Murata ManufacturingLQW18AN47NJ00DMontaggio superficie induttore

Inductor RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 38Q-Factor Non Magnetic 0.38A 0.29Ohm DCR 0603 T/R

This rf chip LQW18AN47NJ00D surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 380m A with a maximum resistance of 290m Ohm. It has a tolerance of 5%. It has an inductance of 47n H. This product is 1.8 mm long, 1 mm tall and 1 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.6G Hz. This device is made with wirewound technology.

4.885 pezzi: disponibili per la spedizione 4 domani

    Total$1.44Price for 50

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 4.885 pezzi
      • Price: $0.0289

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.