Murata ManufacturingLQW18AN33NJ00DMontaggio superficie induttore

Inductor RF Chip Unshielded Wirewound 0.033uH 5% 100MHz 40Q-Factor Non Magnetic 0.42A 0.23Ohm DCR 0603 T/R

Use this rf chip LQW18AN33NJ00D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.8 mm long, 1 mm tall and 1 mm deep. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.2G Hz. It has an inductance of 33n H. This SMD inductor has a maximum DC current of 420m A with a maximum resistance of 230m Ohm. This device utilizes wirewound technology.

Import TariffMay apply to this part

8.000 pezzi: Spedisce domani

    Total$206.80Price for 4000

    • (4000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2511+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Malaysia
      • In Stock: 8.000 pezzi
      • Price: $0.0517

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.