Murata ManufacturingLQW15AN8N2J00DMontaggio superficie induttore
Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 100MHz 25Q-Factor Non Magnetic 0.54A 0.14Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0082u | |
| 5% | |
| 100M | |
| 0.54 | |
| 0.14 | |
| 25 | |
| 250M | |
| 5500M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
This rf chip LQW15AN8N2J00D surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 8.2n H. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 140m Ohm. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. It has a tolerance of 5%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

