Murata ManufacturingLQW15AN51NG00DMontaggio superficie induttore
Inductor RF Chip Unshielded Wirewound 0.051uH 2% 100MHz 25Q-Factor Non Magnetic 0.21A 1.08Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.051u | |
| 2% | |
| 100M | |
| 0.21 | |
| 1.08 | |
| 25 | |
| 200M | |
| 2850M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW15AN51NG00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 51n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.85G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has a tolerance of 2%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 210m A with a maximum resistance of 1.08 Ohm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

