10-25% di sconto
Murata ManufacturingLQW15AN3N9D00DMontaggio superficie induttore
Inductor RF Chip Unshielded Wirewound 0.0039uH 0.5nH 100MHz 25Q-Factor Non Magnetic 0.75A 0.07Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Non Magnetic | |
| 0.0039u | |
| 0.5nH | |
| 100M | |
| 0.75 | |
| 0.07 | |
| 25 | |
| 250M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.7 | |
| 0.6 |
An ideal space-saving electronic component is this rf chip LQW15AN3N9D00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 70m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. This device is made with wirewound technology. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. It has an inductance of 3.9n H.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

