Murata ManufacturingLQW15AN15NJ00DMontaggio superficie induttore

Inductor RF Chip Unshielded Wirewound 0.015uH 5% 100MHz 30Q-Factor Non Magnetic 0.46A 0.16Ohm DCR 0402 T/R

This rf chip LQW15AN15NJ00D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device utilizes wirewound technology. It has an inductance of 15n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. This product is 1.1 mm long, 0.6 mm tall and 0.7 mm deep. This SMD inductor has a maximum DC current of 460m A with a maximum resistance of 160m Ohm.

Import TariffMay apply to this part

20.000 pezzi: Spedisce domani

    Total$433.00Price for 10000

    • (10000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2509+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Malaysia
      • In Stock: 20.000 pezzi
      • Price: $0.0433

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.