Murata ManufacturingLQP18MN10NG02DMontaggio superficie induttore
Inductor RF Chip Unshielded Thick Film 0.01uH 2% 500MHz 17Q-Factor 0.15A 1Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.01u | |
| 2% | |
| 500M | |
| 0.15 | |
| 1 | |
| 17 | |
| 500M | |
| 3400M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.6 |
Use this rf chip LQP18MN10NG02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 10n H. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 1 Ohm. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 3.4G Hz. This device is made with thin film technology. It has a tolerance of 2%. This product is 1.75 mm long, 0.6 mm tall and 0.95 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

