Murata ManufacturingLQP15MN5N6B02DMontaggio superficie induttore

Inductor RF Chip Unshielded Thick Film 0.0056uH 0.1nH 500MHz 13Q-Factor 0.14A 0.7Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQP15MN5N6B02D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 5.6n H. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 700m Ohm. This product is 1.1 mm long, 0.45 mm tall and 0.6 mm deep. This device utilizes thin film technology. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz.

4 pezzi: disponibili per la spedizione 4 domani

This item has been discontinued

    Total$0.05Price for 1

    • disponibili per la spedizione 4 domani

      Ships from:
      Paesi Bassi
      Date Code:
      +
      Manufacturer Lead Time:
      99 settimane
      • In Stock: 4 pezzi
      • Price: $0.0533

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.