Murata ManufacturingLQP15MN1N8W02DMontaggio superficie induttore
Inductor RF Chip Unshielded Thick Film 0.0018uH 0.05nH 500MHz 13Q-Factor 0.28A 0.2Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Thick Film | |
| Unshielded | |
| 0.0018u | |
| 0.05nH | |
| 500M | |
| 0.28 | |
| 0.2 | |
| 13 | |
| 500M | |
| 6000M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.45 |
This rf chip LQP15MN1N8W02D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 6G Hz. It has an inductance of 1.8n H. This device is made with thin film technology. This product is 1.1 mm long, 0.45 mm tall and 0.6 mm deep. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 200m Ohm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

