10-25% di sconto

Murata ManufacturingLQP03TN15NJ02DMontaggio superficie induttore

Inductor RF Chip Unshielded Thick Film 0.015uH 5% 500MHz 12Q-Factor 0.25A 0.7Ohm DCR 0201 T/R

This rf chip LQP03TN15NJ02D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has a tolerance of 5%. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 2.6G Hz. This device utilizes thin film technology. It has an inductance of 15n H. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 700m Ohm.

14.750 pezzi: disponibili per la spedizione 4 domani

    Total$0.07Price for 10

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 14.750 pezzi
      • Price: $0.0065

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.