Murata ManufacturingLQP03TN10NH02DMontaggio superficie induttore

Inductor RF Chip Unshielded Thick Film 0.01uH 3% 500MHz 14Q-Factor 0.25A 0.7Ohm DCR 0201 T/R

An ideal space-saving electronic component is this rf chip LQP03TN10NH02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 700m Ohm. It has a tolerance of 3%. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 3.2G Hz. It has an inductance of 10n H. This device is made with thin film technology.

19.650 pezzi: disponibili per la spedizione 6 domani

    Total$0.29Price for 10

    • disponibili per la spedizione 6 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 19.650 pezzi
      • Price: $0.0289

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.