50-75% di sconto

Murata ManufacturingLQP03TG2N7B02DMontaggio superficie induttore

Inductor RF Chip Unshielded Film 0.0027uH 0.1nH 500MHz 13Q-Factor 0.45A 0.25Ohm DCR 0201 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip LQP03TG2N7B02D surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has an inductance of 2.7n H. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 11G Hz. This device utilizes thin film technology. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 250m Ohm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $0.0077
    1. 15000+$0.0077
    2. 30000+$0.0076
    3. 75000+$0.0075
    4. 105000+$0.0074
    5. 375000+$0.0072
    6. 750000+$0.0070

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.