Murata ManufacturingLQP03TG15NH02DMontaggio superficie induttore

Inductor RF Chip Unshielded Film 0.015uH 3% 500MHz 11Q-Factor 0.17A 1.9Ohm DCR 0201 T/R

Use this general purpose chip LQP03TG15NH02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 1.9 Ohm. It has a tolerance of 3%. It has an inductance of 15n H. This device utilizes thin film technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. Its test frequency is 500M Hz, while its minimum self-resonant frequency is 3.1G Hz.

15.000 pezzi: disponibili per la spedizione 3 domani

    Total$157.50Price for 15000

    • (15000)

      disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2542+
      Manufacturer Lead Time:
      10 settimane
      Country Of origin:
      Giappone
      • In Stock: 15.000 pezzi
      • Price: $0.0105

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.