Murata ManufacturingLQM18NNR12K00DMontaggio superficie induttore

Inductor General Purpose Shielded Multi-Layer 0.12uH 10% 25MHz 15Q-Factor Ferrite 0.05A 0.5Ohm DCR 0603 T/R

An ideal space-saving electronic component is this general purpose chip LQM18NNR12K00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 205M Hz. It has an inductance of 120n H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 500m Ohm. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    8 settimane
    • Price: $0.0771
    1. 4000+$0.0771
    2. 8000+$0.0750
    3. 20000+$0.0742
    4. 24000+$0.0736
    5. 40000+$0.0716
    6. 60000+$0.0710
    7. 100000+$0.0709
    8. 120000+$0.0707

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.