Murata ManufacturingLQH55DN2R2M03LMontaggio superficie induttore
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 3.2A 0.0406Ohm DCR 2220 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH55DN2R2M03L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 3.2 | |
| 0.0406 | |
| 80M | |
| 2 | |
| 2220 | |
| -40 | |
| 80 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.3 | |
| 5 |
Use this power chip LQH55DN2R2M03L surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 80M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 3.2 A with a maximum resistance of 40.6m Ohm. It has a tolerance of 20%. It has an inductance of 2.2u H. This product is 6 mm long, 5 mm tall and 5.3 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

