Murata ManufacturingLQH43PN221M26LMontaggio superficie induttore
Inductor Power Chip Shielded Wirewound 220uH 20% 1MHz Ferrite 0.24A 3.48Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH43PN221M26L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 20% | |
| 1M | |
| 0.24 | |
| 0.22 | |
| 3.48 | |
| 2M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.4 | |
| 2.8 |
This power chip LQH43PN221M26L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 240m A with a maximum resistance of 3.48 Ohm. This device is made with wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 2M Hz. It has an inductance of 220u H. This product is 4.8 mm long, 2.8 mm tall and 3.4 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

