Murata ManufacturingLQH32MN820J23LMontaggio superficie induttore

Inductor General Purpose Unshielded Wirewound 82uH 5% 1MHz 40Q-Factor Ferrite 0.07A 6.2Ohm DCR 1210 T/R

An ideal space-saving electronic component is this general purpose chip LQH32MN820J23L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 40m A with a maximum resistance of 28 Ohm. It has an inductance of 82u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.