Murata ManufacturingLQH32MN561J23LMontaggio superficie induttore
Inductor General Purpose Unshielded Wirewound 560uH 5% 1KHz 50Q-Factor Ferrite 0.04A 28Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN561J23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 560u | |
| 5% | |
| 1K | |
| 0.04 | |
| 28 | |
| 50 | |
| 796K | |
| 5M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
An ideal space-saving electronic component is this general purpose chip LQH32MN561J23L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 40m A with a maximum resistance of 28 Ohm. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. It has a tolerance of 5%. It has an inductance of 560u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

