Murata ManufacturingLQH32MN4R7K23LMontaggio superficie induttore
Inductor General Purpose Unshielded Wirewound 4.7uH 10% 1MHz 20Q-Factor Ferrite 0.27A 1.2Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32MN4R7K23L | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 10% | |
| 1M | |
| 0.27 | |
| 1.2 | |
| 20 | |
| 1M | |
| 31M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
This general purpose chip LQH32MN4R7K23L surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 1.2 Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 31M Hz.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

