Murata ManufacturingLQG15HS10NJ02DMontaggio superficie induttore

Inductor RF Chip Unshielded Multi-Layer 0.01uH 5% 100MHz 8Q-Factor Air 0.5A 0.26Ohm DCR 0402 Medical T/R

This rf chip LQG15HS10NJ02D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 10n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 260m Ohm. It has a tolerance of 5%. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.4G Hz.

9.900 pezzi: disponibili per la spedizione 6 domani

    Total$0.35Price for 10

    • disponibili per la spedizione 6 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 9.900 pezzi
      • Price: $0.0352

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.