Mean Well EnterprisesLPP-150-15Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 15V 10A 150W 15-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 10 | |
| 150 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 2.5(Typ) | |
| 47 to 63 | |
| ±2 | |
| 83(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 100mV(Max) | |
| No | |
| -10 | |
| 60 | |
| 620 | |
| Mounting | Screw |
| Package Height | 41 mm |
| Package Width | 75 mm |
| Package Length | 222 mm |
| PCB changed | 15 |
| 15 |
This LPP-150-15 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 15 V and maximum output power of 150 W. This part's single output can handle a current up to 10 A. This part has a minimum operating temperature of -10 °C and a maximum of 60 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.