Mean Well EnterprisesLPF-60-24Alimentatori LED
AC/DC LED Power Supply 60W Single 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 14.4 to 24 | |
| 2500 | |
| 60 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| PWM | |
| 0.97(Min) | |
| 89(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 80 | |
| 450 | |
| Mounting | Screw |
| Package Height | 32 mm |
| Package Width | 43 mm |
| Package Length | 162.5 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Your electronic devices will need this LPF-60-24 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 60 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of -40 °C to 70 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

