| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP3853ES-3.3 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3.3 | |
| 3 | |
| 2.5 | |
| 7 | |
| 0.05@300mA|0.45@3A | |
| 0.02%(Typ) | |
| 0.08%(Typ) | |
| 60°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO LP3853ES-3.3 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.039@300mA|0.39@3A V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 3 A. With a small input voltage of 2.5 V and a max of 7 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.08%(Typ) and line regulation of 0.02%(Typ) a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.05@300mA|0.45@3A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

