| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP2952IM | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.23 to 29 | |
| 0.25 | |
| -20 | |
| 30 | |
| 0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA | |
| 1.255 | |
| 0.2% | |
| 0.2% | |
| 0.17 | |
| 83°C/W | |
| Current Limit|Reverse Battery Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO LP2952IM linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.06@1mA|0.24@50mA|0.31@100mA|0.47@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. The best way to provide power to your application is by using this, which needs a voltage of at least -20 V and no higher than 30 V. With an adjustable output that has a voltage of 1.23 to 29 V, this is power management at its best. At a load regulation of 0.2% and line regulation of 0.2% your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA V. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

