EatonLP-CC-4Fusibili
Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
The Bussmann Low-Peak™ fuse series from Eaton provides ultimate protection for virtually any application with the industry’s only UL and CSA listed fuse offering up to a 300kA interrupting rating – that’s 50% more protection than any other listed fuse. At this safety level, a system could get hit with the most powerful lightning strike ever recorded and everything downstream would be fine! Speaking of safety, Low-Peak™ fuses reduce hazard to personnel with best-in-class Arc Flash Protection. The unique dual-element construction delivers a powerful combination of all performance options in one fuse – fast short-circuit protection, current limitation, and time-delay performance. This series offers Class CC, CF, J, L and RK1, meaning there is a fuse to meet the vast majority of 600V overcurrent protection needs. With the impressive specs and flexibility of the Low-Peak™ fuse series, you could drastically reduce inventory by streamlining to one fuse family. Application examples for the Low-Peak™ fuse family include UPS backup power supplies, HVAC chillers/blowers, conveyor systems, plant or emergency lighting, and switchboards, as well as most critical industrial or commercial applications.
Product Features:
• 200kA interrupting rating complies with NEC® Section 110.9 for today’s large capacity systems.
• Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection.
• Reduces existing fuse inventory by up to 33% when upgrading to Low-Peak fuses.
• Consistent 2:1 ampacity ratios for all Low-Peak fuses make selective coordination easy.
• Time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation.
• Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents.
• A superior, all-purpose, space-saving branch circuit fuse that meets most protection requirements up to 30A.
• Very compact, with a physical size only 13⁄32” x 1 1⁄2” (10.3 x 38.1mm) with rejction tip.
• Proper sizing can provide “no damage” Type 2 coordinated protection for NEMA and IEC motor controllers.
• Can be used where either a time-delay or a fast-acting fuse is needed, making selection easier and reducing spare fuse inventories for substantial cost reduction.
• Superior protection for small horsepower motor circuits.
Featured in March 2017's Extreme Spec Tech article.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Slow Blow | |
| 10.3 X 38.1 | |
| 4 | |
| 600 | |
| 600 | |
| 300 | |
| Cartridge | |
| 2 | |
| Carton | |
| 68 | |
| 38.1 | |
| 10.41 | |
| Holder |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

