| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Logarithmic Amplifier |
| Number of Elements per Chip | 6 |
| Number of Channels per Chip | 2 |
| Typical Gain Bandwidth Product (MHz) | 1.4 |
| Minimum CMRR Range (dB) | 95 to 105 |
| Minimum CMRR (dB) | 100(Typ) |
| Minimum PSRR (dB) | 106.02(Typ) |
| Maximum Input Offset Voltage (mV) | 1@±5V |
| Maximum Operating Supply Voltage (V) | ±18 |
| Maximum Supply Voltage Range (V) | 30 to 50 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Bias Current (uA) | 0.000005(Typ)@±5V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Power Supply Type | Dual |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |