NichiconLNT2A332MSECondensatore alluminio
Cap Aluminum Lytic 3300uF 100V 20% (35 X 80mm) Clamp Mount Screw 3.3A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 100VDC | |
| 3.3 | |
| 1.72@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 35 X 80 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 80 | |
| 102 |
This electrolytic LNT2A332MSE aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 3300uF. Its leakage current is 1.72@5Min μA. This product is 80 mm tall with a diameter of 35 mm. It has a tolerance of 20%. The LNT2A332MSE aluminum electrolytic capacitor has a screw terminal termination style.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.