LittelfuseLNRK010.TFusibili

Fuse Class RK1 Slow Blow Acting 10A 250V Holder Cartridge 50.8 X 14.3mm Fiberglass CSA/UL

Be protected by adding a class h LNRK010.T fuse developed by Littelfuse. This device has a current rating of 10. It has 2 terminals. This product is 50.8 mm long with a diameter of 14.3 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 settimane
    • Price: $10.647
    1. 1+$10.647
    2. 10+$10.541
    3. 25+$10.435
    4. 50+$10.331
    5. 100+$10.227
    6. 250+$10.125
    7. 500+$10.024
    8. 1000+$9.924
    9. 5000+$9.824

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.