NichiconLNR1J153MSECondensatore alluminio
Cap Aluminum Lytic 15000uF 63V 20% (35 X 100mm) Clamp Mount Screw 5.5A 5000h 85°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15000uF | |
| 20% | |
| 63VDC | |
| 5.5 | |
| 2910@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 35 X 100 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 100 | |
| 134 |
Using this electrolytic LNR1J153MSE aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 100 mm tall with a diameter of 35 mm. The LNR1J153MSE aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 5000@5Min μA. Its capacitance value is 15000uF. It has a tolerance of 20%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.