| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| 1 | |
| Non-Isolated | |
| 2.95 | |
| 17 | |
| 0.6 to 5.5 | |
| 4 | |
| DC/DC | |
| 0.002 | |
| 600 | |
| Yes | |
| 0.2%(Typ) | |
| 0.1%(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.45 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.28 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | B3QFN |
| 42 | |
| Lead Shape | No Lead |
Provide the ability to switch between voltages by using this point of load|step down LMZ31704RVQT DC to DC converter and switching regulator module. It has a voltage of 0.6 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.