| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 5A991g. |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Number of Outputs per Chip | 1 |
| Clock Input Frequency (MHz) | 5 to 80 |
| Maximum Output Frequency (MHz) | 1268 |
| Minimum Operating Supply Voltage (V) | 2.8 |
| Maximum Operating Supply Voltage (V) | 3.2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 36 |
| Lead Shape | No Lead |