| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Buffer |
| Number of Outputs per Chip | 10 |
| Maximum Input Frequency (MHz) | 15000 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.185(Typ)@2.5V |
| Absolute Propagation Delay Time (ns) | 0.185(Typ) |
| Maximum Duty Cycle | 50%(Typ) |
| Output Logic Level | CML|LVDS |
| Minimum Operating Supply Voltage (V) | 2.4 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 2.6 |
| Minimum Operating Temperature (°C) | 25 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.2(Max) |
| Package Length | 10.2(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 64 |