Texas InstrumentsLMV841MGAmplificatori OP

Op Amp Single Low Voltage Amplifier R-R I/O ±6V/12V 5-Pin SC-70 T/R

If you need your circuit to amplify a voltage signal then this general purpose amplifier LMV841MG OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies. This device is made with biCMOS technology.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.