| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 2 | |
| No | |
| 0.25um | |
| 1500(Typ)@5V | |
| Open Drain | |
| 5 | |
| 9@5V@-40C to 85C | |
| 2.7 | |
| 5 | |
| 93.98 | |
| 90 to 110 | |
| 0.001(Typ)@5V@-40C to 85C | |
| 0.2@5V | |
| 84@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need a digital signal to distinguish the larger of two input signals then pick up this LMV393DR2G comparator circuit from ON Semiconductor today. It has an open drain output. This comparator has a maximum operating temperature of 150 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.