| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 2 | |
| No | |
| 0.25um | |
| 1500(Typ)@5V | |
| Open Drain | |
| 5 | |
| 9@5V@-40C to 85C | |
| 2.7 | |
| 5 | |
| 93.98 | |
| 90 to 110 | |
| 0.001(Typ)@5V@-40C to 85C | |
| 0.2@5V | |
| 84@5V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 | |
| Lead Shape | Gull-wing |
Differentiate between two input voltage signals and output the larger of the two with this specially engineered LMV393DMR2G comparator circuit from ON Semiconductor. It has an open drain output. This comparator has a maximum operating temperature of 150 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.