STMicroelectronicsLMV358IPTAmplificatori OP
Op Amp Dual Low Voltage Amplifier R-R I/O 6V 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 3@5V | |
| 2.7 | |
| 6 | |
| 0.009@5V | |
| 0.063@5V | |
| 0.44@5V | |
| 48@5V | |
| Single | |
| 0.45@5V | |
| 40@5V | |
| 97 | |
| 65 | |
| 65 to 70 | |
| 1.3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier LMV358IPT OP amp from STMicroelectronics will ensure you get the most versatility to implement them all! This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.