| Compliant | |
| EAR99 | |
| Obsolete | |
| LMT84QDCKTQ1 | |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| ±0.4°C | |
| -5.5mV/°C | |
| Analog | |
| 1.5 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 9 | |
| -50 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Do you need temperature and humidity information? This LMT84QDCKTQ1 temperature and humidity sensor manufactured by Texas Instruments will do just that. It has an analog output. This device's minimum operating supply voltage of 1.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -50 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

