| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 3000(Typ) |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.6 to 4.5 |
| Maximum Output Current (A) | 2 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 5.5 |
| Typical Quiescent Current (uA) | 4300 |
| Efficiency (%) | 93 |
| Maximum ESD Protection Voltage (kV) | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 6 |
| Lead Shape | No Lead |