| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:5 |
| Number of Outputs per Chip | 5 |
| Maximum Input Frequency (MHz) | 200 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 1.4(Typ)@3.3V |
| Absolute Propagation Delay Time (ns) | 2.8 |
| Input Logic Level | HCSL|LVCMOS|LVDS|LVPECL|LVTTL|SSTL |
| Output Logic Level | LVCMOS |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |