| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 8@±5V |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Maximum Input Bias Current (uA) | 11@±5V |
| Maximum Quiescent Current (mA) | 10.5@±5V |
| Typical Output Current (mA) | 115@±5V |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 2700@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 2.5@±5V |
| Typical Inverting Input Current Noise Density (pA/rtHz) | 9.7@±5V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.8@±5V |
| Minimum PSRR (dB) | 52 |
| Minimum CMRR (dB) | 49 |
| Minimum CMRR Range (dB) | <50 |
| Typical Gain Bandwidth Product (MHz) | 540 |
| Typical Settling Time (ns) | 18 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |