| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMC6484AIMX | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.75@5V | |
| 3 | |
| 15.5 | |
| 0.00000001(Typ)@5V | |
| 0.00000002@3V | |
| 0.000004@5V@-40C to 85C | |
| 2.8@5V | |
| 30(Max) | |
| Single | |
| 1.3@5V | |
| 37@5V | |
| 116.47 | |
| 0.03@5V | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 1.5 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier LMC6484AIMX OP amp from Texas Instruments. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device uses a single power supply. This device utilizes CMOS technology.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.