Micro Commercial ComponentsLMB10S-TPBridge Rectifiers
Diode Rectifier Bridge Single 1KV 1A 4-Pin Case LMBS-1 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 1000 | |
| 1 | |
| 700 | |
| 60 | |
| 0.95@0.4A | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4.8(Max) |
| Package Length | 5.3(Max) |
| PCB changed | 4 |
| Supplier Package | Case LMBS-1 |
| 4 | |
| Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this LMB10S-TP full bridge rectifier from Micro Commercial Components is perfect for you! This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.