RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.90 |
Automotive | Yes |
PPAP | Yes |
Type | Step Down |
Output Type | Adjustable |
Maximum Switching Frequency (kHz) | 50 to 500 |
Switching Regulator | Yes |
Number of Outputs | 1 |
Output Voltage (V) | 1.23 to 70 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 6 |
Maximum Input Voltage (V) | 75 |
Typical Quiescent Current (uA) | 1000 |
Maximum ESD Protection Voltage (kV) | 2@HBM |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |